Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Time Lag Relay 80.91 20h 250V 1CO Number of Functions 180.91.0.240.0000
80.91.0.240.0000 - Time Lag Relay 80.91 20h 250V 1CO Number of Functions 1, Finder
137-54-285
80.91.0.240.0000

Time Lag Relay 80.91 20h 250V 1CO Number of Functions 1

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1CO 
16 A
250 V
4 kVA
Asymmetrical Flasher 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Mono-function relay with the following functions: Clock generator, asymmetrical, pulse-initiating
  • Multi-operating voltage
  • Large time range can be set in 6 steps
  • Can be snapped onto DIN-rails
  • For industrial requirements
  • 17.5 mm wide
  • LED-Display

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 81 Gram
Dimensions (incl. package) 70 x 32 x 121 MM
Customs number 8536490099
UNSPSC (v5.03) 39121519
EAN 8012823274447