1 min order
Time Lag Relay 24V 2.5kVA 2CO 100h 85 IP4085.02.0.024.0000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Delivery without base
Family Information
- ON delay, single-shot leading edge, flasher with pulse or dead time start
- 2, 3 or 4 changeover contacts
- Plug-in design (Faston 2 x 0.5 mm)
- LED function display (2 LEDs)
- Recovery time 100 ms
- Mechanical service life 10 operations
- Repeat accuracy ±2%
- Electrical service life 150 x 10 operations
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3754335
Paper catalogue
2016/17 p. 1223
Paper catalogue
2013/14 p. 1546
Additional information
Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 61 Gram
Dimensions (incl. package) 80 x 60 x 45 MM
Customs number 8536490099
UNSPSC (v5.03) 39121519
EAN 8012823275475