Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Time Lag Relay 82.41 10h 250V Number of Functions 182.41.0.240.0000
82.41.0.240.0000 - Time Lag Relay 82.41 10h 250V Number of Functions 1, Finder
137-54-282
82.41.0.240.0000

No longer available. View alternative products

Time Lag Relay 82.41 10h 250V Number of Functions 1

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5 A
250 V
1.25 kVA
Signal OFF Delay 
1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Time lag relays with up to 4 functions: Connection time lag; turn-on line transient; Blinker pulse beginning; drop out delay; star-delta
  • Multi-operating voltage
  • Large time range can be set in 6 steps
  • Can be snapped onto DIN-rails
  • Construction width 17.5 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 65 Gram
Dimensions (incl. package) 95 x 75 x 20 MM
Customs number 8536490099
UNSPSC (v5.03) 39121519
EAN 8012823258126