1 min order
Time Lag Relay 87.61 10min 250V Number of Functions87.61.0.240.0000
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Multifunction time relay with 1 changeover switch, 8 functions
- ON delay; OFF delay; ON/OFF delay; single-shot leading edge; single-shot leading edge (pulse shaper); flasher, symmetrical, pulse start
- Status display via LED
- Connections: two-chamber screw terminals for 1 x 0.5 - 2 x 2.5 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3754300
Paper catalogue
2016/17 p. 1220
Paper catalogue
2013/14 p. 1543
Additional information
Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 113 Gram
Dimensions (incl. package) 110 x 107 x 25 MM
Customs number 8536490099
UNSPSC (v5.03) 39121519
EAN 8012823258621