tinyAVR 8-bit RISC microcontroller, Flash memory
Jump to: Features | Product listing Features- Includes watchdog, analog comparator and on-chip oscillator
Manufacturer
Product Status
Mounting Type
Length
Width
Height
Package Type
Family Name
Packaging
Pins
Interfaces
Program Memory Size
Supply Voltage Min.
ADC Channels
ADC Resolution
Clock Frequency Max.
DAC Resolution
Data Memory Size
Number of Programmable I/Os
Number of Timers/Counters
RAM Memory Size