1 min order
TMP36 Analogue Temperature Sensor, 5.5V165
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Wide range, low power temperature sensor outputs an analog voltage that is proportional to the ambient temperature. To use, connect pin 1 (left) to power (between 2.7 and 5.5V), pin 3 (right) to ground, and pin 2 to analog in on your microcontroller. The voltage out is 0V at -50°C and 1.75V at 125°C. You can easily calculate the temperature from the voltage in millivolts: Temp °C = 100*(reading in V) - 50
- Measurement range: -40 ... 125 °C
Previous Article Number
30129188
Additional information
Country of origin China (CN)
Manufacturer Adafruit
Gross weight (incl. package) 0.18 Gram
Dimensions (incl. package) 90 x 60 x 3 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628