Price per piece

EUR  5.71

(exc. VAT)
1 +
EUR  5.71
10 +
EUR  4.28
25 +
EUR  2.77
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

29.5 mm
ON-OFF
SPST
54 mm
Panel Mount
1
12 VDC
24 VDC
250 VAC
10 A
15 A
No
Bat Lever
14 mm
12.2 mm

Select attributes and click search to find other products that match your specification

600H Series
| Print this page
Report an error

Product details

  • Article Information

    Paper catalogues 2013/14 2016/17 p. 735
    Paper catalogues 2013/14 Page 829
  • Environmental information

    RoHS Conform
    SVHC Review Date 12/01/2017
  • Additional information

    Country of origin France (FR)
    Manufacturer Apem
    Gross weight (incl. package) 18.0 Gram
    Dimensions (incl. package) 54 x 30 x 13 MM
    Customs number 8536508099
    UNSPSC (v5.03) 39121507
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device