Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Transceiver RS422 / RS485 5.25V 120uA SOICMAX488CSA+
MAX488CSA+ - Transceiver RS422 / RS485 5.25V 120uA SOIC, Maxim
173-07-703
MAX488CSA+

No longer available. View product category

Transceiver RS422 / RS485 5.25V 120uA SOIC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Transceiver 
1 
1 
RS422 
RS485 
120 uA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • MAX xxxE version, ESD-protected up to ±15 kV

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Maxim
Gross weight (incl. package) 0.2 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8542399000
UNSPSC (v5.03) 43233405