Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Triple Output DC Power Supply Programmable 30V 3A 195W TTLBK9129B
BK9129B - Triple Output DC Power Supply Programmable 30V 3A 195W TTL, B&K Precision
301-15-358
BK9129B

Triple Output DC Power Supply Programmable 30V 3A 195W TTL

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
195 W
30 V
30 V
5 V
3 
Series:BK9120B

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The BK9129B is an economical triple output linear programmable DC power supply featuring isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally, this supply can operate in tracking mode with user-configurable ratios between channels. 

The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values. Up to 27 different instrument settings can be saved and recalled. The power-on state of the outputs can also be configured. 

The USB to TTL interface supporting SCPI commands can be used to remotely control the power supply via a PC. Alternatively, users can control the 9129B, execute test sequences or log measurements using the provided PC software application. This software also integrates with Data Dashboard for LabVIEW apps enabling iOS, Android, or Windows 8 compatible tablets or smartphones to remotely monitor select measurement indicators. 

  • Three independent and electrically isolated outputs
  • Displays voltage and current settings for all three channels simultaneously
  • Low noise, linear regulation
  • Series and parallel modes combine channels to increase the output voltage or current
  • Tracking mode allows users to set up channels to maintain a programmed ratio
  • Fully programmable channels with output On/Off control
  • Store and recall up to 27 instrument settings
  • Communicate via USB interface supporting SCPI commands using the included USB to TTL serial adapter
  • Softpanel for remote control, test sequence generation, and datalogging available
  • Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
  • Compact 19” half-rack form factor allows for side-by-side rack mounting of two units
  • Suitable for a wide range of applications including education, service and electronic design

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package) 8.6 Kilogram
Dimensions (incl. package) 523 x 342 x 142 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004