Footprint

Symbol

Price per Piece

EUR  0.0293

(exc. VAT)
250 +
EUR  0.0293
500 +
EUR  0.0263
1000 +
EUR  0.0219
250 min order

FREE Standard Shipping within EU

Other shipping options available during checkout
 
 

Downloads

CAD files
Please Login/Register to use this feature

Preparing the file for download...

Download complete

Loading...

Product specifications

Black
Chloroprene Rubber
0.8 mm
1.2 mm
95 °C
20 mm
-65 °C
4 kV/mm
UL 94 HB

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family Information

    • Highly elastic HellermannTyton Chloroprene tubing
    • Elongation factor up to 500%
    • Covers many cable diameters with one size
    • Withstands up to 120°C intermittent temperature
    • Available in cut lenghts
  • Environmental information

    RoHS Compliant
    SVHC Review Date 12/01/2017
  • Additional information

    Country of origin United Kingdom (GB)
    Manufacturer HellermannTyton
    Gross weight (incl. package) 0.001 Kilogram
    Dimensions (incl. package) 19 x 3 x 3 MM
    Original pack size Piece
    Customs number 4009110000
    UNSPSC (v5.03) 26121603
    EAN 5022660690778