Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ultra Capacitor, 600F, 2.7VCDCM0600C0-0002R7SHZ
CDCM0600C0-0002R7SHZ - Ultra Capacitor, 600F, 2.7V, SPSCAP
301-32-141
CDCM0600C0-0002R7SHZ
SCE0600C0-0002R7SHZ

No longer available. View product category

Ultra Capacitor, 600F, 2.7V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
600 F
2.7 V
-10 ... 20 % 
1500 h
-40 °C

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Please see the Product / Process Change Notification (PCN)

Family Information

NOTHING BUT SUPREME 

SCE & SCP Series of storage capacitors from SPSCAP, are unique, ultra-high capacitance devices for high energy density, and offer low ESR and high power performance and over 1 000 000 duty cycles, suitable for high voltage and high power requirements!  

Main applications are: 

  • Industrial (heavy duty machinery, meters, PLC etc.)
  • Power management (UPS)
  • Storage device for energy harvesting (smart grid, wind turbine etc)
  • New energy vehicle
  • EV/HEV
  • Rail transit etc

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer SPSCAP
Gross weight (incl. package) 117 Gram
Dimensions (incl. package) 96 x 36 x 36 MM
Customs number 8532290000
UNSPSC (v5.03) 32121501