Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ultra Soldering Tip RTU MS Chisel 27.5mm 3.2mmRTU 032 S MS
RTU 032 S MS - Ultra Soldering Tip RTU MS Chisel 27.5mm 3.2mm, Weller
301-42-510
RTU 032 S MS
T0050106099

Ultra Soldering Tip RTU MS Chisel 27.5mm 3.2mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Chisel 
3.2 mm
27.5 mm
WXUP 
150 W

Select attributes and click search to find other products that match your specification

Product Information

Family Information

RT Ultra: 

High performance active tips for heavy duty applications and largest components 

  • MIL-SPC / IPC standard:Reduces risk of damage to sensitive micro components and workpieces
  • Active tip technology: Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer.
  • No downtime, continuing workflow, excellent results
  • Digital tool for data storage: Motion activated usage sensor for energy control and data storage
  • Patented tip & grip design: Only soldering tip on the market which can be changed without a tool. 20% faster change than leading competitors.
  • One intelligent platform: One station for all active tips & tools. WX platform meets all operational hand soldering needs.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 30 Gram
Dimensions (incl. package) 125 x 20 x 20 MM
Customs number 8515908090
UNSPSC (v5.03) 23171509
EAN 4003019442720