Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ultrasonic Sensor 120mm 1.5m 0 ... 10 V/4 ... 20 mAUPR-A 1500 TOR 24 CAIY
UPR-A 1500 TOR 24 CAIY - Ultrasonic Sensor 120mm 1.5m 0 ... 10 V/4 ... 20 mA, SNT Sensortechnik
300-88-899
UPR-A 1500 TOR 24 CAIY

No longer available. View alternative products

Ultrasonic Sensor 120mm 1.5m 0 ... 10 V/4 ... 20 mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
120 mm
1.5 m
0 ... 10 V 
4 ... 20 mA 
180 kHz
11 V
Description:Synchronization and suppression mode

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Measuring distances from 120mm to 1500mm
  • Teach-In
  • Configurable beam size
  • Wide power supply voltage range 11...30 VDC
  • Watertight, IP 67, oil resistant, robust design

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer SNT Sensortechnik
Gross weight (incl. package) 150 Gram
Dimensions (incl. package) 160 x 120 x 45 MM
Customs number 8536909500
UNSPSC (v5.03) 41111939