1 min order
Universal Frequency Counter 6 GHzTF960
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
The TF960 is a professional quality bench/portable frequency meter incorporating period, pulse width and totalise functions. It uses the advanced ‘reciprocal measurement’ technique to provides high resolution regardless of input frequency. As well as frequency and period it can measure pulse width and has a totalise function.
- VLF to 6000MHz frequency range
- Frequency, period, pulse width and totalise modes
- Reciprocal counting measurements
- Low pass filter, attenuator and trigger level control
- Large 10 digit LCD display with annunciators
- Rechargeable battery operation built-in, supplied with mains adapter/charger
- Low power consumption
- USB remote control
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Previous Article Number
1033281
Paper catalogue
2016/17 p. 1740
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 1560 Gram
Dimensions (incl. package) 360 x 310 x 140 MM
Customs number 9030337000
UNSPSC (v5.03) 41113636