Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Universal Strain Relief, 5 ... 12mm²ZEL 110
ZEL 110 - Universal Strain Relief, 5 ... 12mm², Adels Contact
300-68-672
ZEL 110

No longer available. View product category

Universal Strain Relief, 5 ... 12mm²

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
12 mm²
5 mm²
Material:Brass
Colour:White

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • With wire protection
  • VDE, UL and CSA approval

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Adels Contact
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 80 x 30 x 20 MM
Customs number 8538909999
UNSPSC (v5.03) 39121432