1 min order
Universal telescopic slide20110-092
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Static load-carrying capacity per pair 23...39 kg
- Lateral mounting on the 19'' uprights (19'' plane remains free for fixing the extension/drawer)
- Can be removed
- Extension length >100%
- Rail width k = 9.7 mm, max. installation width of extension/drawer w = 429 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1033426
Paper catalogue
2016/17 p. 927
Additional information
Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 1345 Gram
Dimensions (incl. package) 460 x 100 x 10 MM
Customs number 7326909890
UNSPSC (v5.03) 24102001