1 min order
USB-C Power Supply with Interchangeable Adapter 264VAC 600mA Euro Type C (CEE 7/16) Plug / UK Type G (BS1363) Plug USB C PlugRND 320T7715DV
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Interchangeable plugs (UK, EURO, USA, AUS) included in delivery
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- The RND USB-C power adapter is ideal for use with Raspberry Pi computers
- It is also compatible with a wide range of electronic devices such as mobile phones, tablets, laptops
- Interchangeable AC head allowing for global compatibility
- Reversible USB-C output connector
- Fast charging capabilities
Previous Article Number
30154178
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 211 Gram
Dimensions (incl. package) 75 x 36 x 54 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004