Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
USB Connector, Socket, USB-A 2.0, Right Angle, Positions - 45787617-1
5787617-1 - USB Connector, Socket, USB-A 2.0, Right Angle, Positions - 4, TE Connectivity
142-70-724
5787617-1

USB Connector, Socket, USB-A 2.0, Right Angle, Positions - 4

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
USB-A 
2.0 
Socket 
2 
4 
Description:USB-A 2.0 Socket Connector

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Connectors for I/O-communication between computers and peripheral units
  • Transmission speeds up to 12 Mbps
  • Type A is for the computer, type B for the peripheral unit

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer TE Connectivity
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 15 x 15 x 15 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402