Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
USB DVI HDBaseT KVM Extender 100m 1920 x 1200CE610A
CE610A - USB DVI HDBaseT KVM Extender 100m 1920 x 1200, Aten
302-38-377
CE610A

USB DVI HDBaseT KVM Extender 100m 1920 x 1200

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
KVM Extender 
DVI 
Ethernet 
HDBaseT 
USB-A 
USB-B 
100 m
Dimensions L x W x H:182 x 28.7 mm
Weight:620 g
Width:182 mm
Dimensions W x H x D:182 x 28.7 x 117.9 mm
Resolution:1920 x 1200
Depth:117.9 mm
Height:28.7 mm
Dimensions W x D x H:182 x 117.9 x 28.7 mm
Temperature range:0 ... 40 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Aten
Gross weight (incl. package) 2173.8 Gram
Dimensions (incl. package) 210 x 330 x 105 MM
Customs number 8517620000
UNSPSC (v5.03) 60141009
EAN 4719264645129