Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
USB experiment boardWSI8055N
WSI8055N - USB experiment board, Velleman
185-86-815
WSI8055N

USB experiment board

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
PIC18 
USB 
5 V
89 mm
K8055 
VM110 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

USB cable not included

Family Information

  • Interface board with 5 digital inputs and 8 digital outputs, and a USB connection
  • On-board push-buttons and LEDs for all I/Os, diagnostics / test software included
  • All communication routines are contained in a Dynamic Link Library (DLL).
  • PC with min 1 GHz 32-bit (x86) or 64-bit (x64) processor running Windows XP or later
  • USB1.1 or higher connection
  • Difficulty level: Difficult

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Belgium (BE)
Manufacturer Velleman
Gross weight (incl. package) 150 Gram
Dimensions (incl. package) 155 x 36 x 154 MM
Customs number 9023001000
UNSPSC (v5.03) 32101628
EAN 5410329453336