Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
USB HDMI over Cat 5e / Cat 6 KVM Console Extender 100m 1920 x 1200SV565UTPHDU
SV565UTPHDU - USB HDMI over Cat 5e / Cat 6 KVM Console Extender 100m 1920 x 1200, Startech.com
302-31-708
SV565UTPHDU

New to us
USB HDMI over Cat 5e / Cat 6 KVM Console Extender 100m 1920 x 1200

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
KVM Extender 
Black 
HDMI 
USB 
100 m
HDMI
USB-B
RJ45
 
Dimensions L x W x H:112 x 30 mm
Weight:847 g
Width:112 mm
Resolution:1920 x 1200
Height:30 mm
Temperature range:0 ... 40 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Startech.com
Gross weight (incl. package) 2952 Gram
Dimensions (incl. package) 300 x 230 x 155 MM
Customs number 8517620000
UNSPSC (v5.03) 60141009
EAN 65030853057