5 min order
USB Connector, Socket, USB-B 2.0, Right Angle, Positions - 4RND 205-00858
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- USB B type female connector
- Right angle type
- Insulator colour: white
- Shell finish: nickelage
Previous Article Number
30112360
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 18 x 17 x 15 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402
EAN 653415280460