Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Varistor 150VAC, 200VDCB72210S0151K101
B72210S0151K101 - Varistor 150VAC, 200VDC, EPCOS
301-98-069
B72210S0151K101

Varistor 150VAC, 200VDC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 mm
12 mm
105 °C
25 mm
-40 °C
Standards Met:UL 94 V-0

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer EPCOS
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 48 x 15 x 5 MM
Customs number 8533210000
UNSPSC (v5.03) 32121603