Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Varistor 420VAC, 560VDCB72214S0421K101
B72214S0421K101 - Varistor 420VAC, 560VDC, EPCOS
160-30-084
B72214S0421K101

Varistor 420VAC, 560VDC

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
14 mm
15.5 mm
105 °C
44 mm
-40 °C
Standards Met:CECCCQC S05/07CSAIECUL ListedVDESEV

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Reels / other packaging units available on the webshop

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer EPCOS
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 45 x 15 x 4 MM
Customs number 8533210000
UNSPSC (v5.03) 32121603