Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Varistor 25VAC, 31VDCRND 05D390K
RND 05D390K - Varistor 25VAC, 31VDC, RND
301-42-070
RND 05D390K

No longer available. View product category

Varistor 25VAC, 31VDC

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
5 mm
7 mm
85 °C
24 mm
-40 °C
Standards Met:UL ListedVDE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no following-on current
  • Meets MSL level 1

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 0.4 Gram
Dimensions (incl. package) 33 x 8 x 5 MM
Customs number 8533210000
UNSPSC (v5.03) 32121603