Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
VGA Switch 2x VGA Female - VGA MaleVS201-AT-G
VS201-AT-G - VGA Switch 2x VGA Female - VGA Male, Aten
301-97-694
VS201-AT-G

VGA Switch 2x VGA Female - VGA Male

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1920 x 1440 
2x VGA Female 
VGA Male 
Power supply:5.3 V
Width:103.6 mm
Depth:79 mm
Height:27.9 mm
Dimensions W x H x D:103.6 x 27.9 x 79 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Aten
Gross weight (incl. package) 418 Gram
Dimensions (incl. package) 230 x 150 x 60 MM
Customs number 8517620000
UNSPSC (v5.03) 43172005
EAN 4710423771970