1 min order
Vibration Meter, 200 m/s²SDL800
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Remote vibration sensor with magnetic adapter on 47.2''(1.2m) cable
- Wide frequency range of 10Hz to 1kHz
- Basic accuracy of ±(5% + 2 digits); Meets ISO2954
- RMS, Peak Value or Max Hold measurement modes
- Adjustable data sampling rate: 1 to 3600 seconds
- Offset adjustment used for zero function to make relative measurements
- Stores 99 readings manually and 20M readings via 2G SD card
- Record/Recall MIN, MAX readings
- Data Hold plus Auto power off with disable function
- Built-in PC interface
- Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC
- Complete with remote sensor, magnetic mount, 6 x AA batteries, SD card, and hard carrying case
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
No Information
Article Information
Previous Article Number
30060516
Additional information
Country of origin Taiwan (TW)
Manufacturer Extech Instruments
Gross weight (incl. package) 1777 Gram
Dimensions (incl. package) 379 x 321 x 115 MM
Customs number 9027893000
UNSPSC (v5.03) 41113630
EAN 793950438015