1 min order
Vibration Meter, 200 m/s²VB-8206SD
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Batteries are to be ordered separately
Delivery Note
Supplied with hard carrying case (CA-06), magnetic base, vibration sensor with 1.2 m cable and operating instructions in ENG
Family Information
- Manual measuring device for measuring vibration, speed and acceleration
- For preventive maintenance work on machinery
- MAX-Hold and Peak Measurement and Data logger
- Suitable for SD card capacity of 1 up to 16 GB
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
Article Information
- Comes with Displacement function
- Displacement Range 1.999 mm
- Displacement Resolution 0.001 mm
- Displacement Accuracy ± 5 % + 2 digits
Previous Article Number
1027672
Paper catalogue
2016/17 p. 1789
Additional information
Country of origin Taiwan (TW)
Manufacturer Lutron
Gross weight (incl. package) 977 Gram
Dimensions (incl. package) 250 x 285 x 75 MM
Customs number 9031802000
UNSPSC (v5.03) 41113630