Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Video Converter Audio / HDMI / VGA - Audio / VGA 1920 x 1200VS221HD2VGA
VS221HD2VGA - Video Converter Audio / HDMI / VGA - Audio / VGA 1920 x 1200, Startech.com
304-15-717
VS221HD2VGA

Video Converter Audio / HDMI / VGA - Audio / VGA 1920 x 1200

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Audio 
HDMI 
VGA 
Audio 
VGA 
Video resolution:1920 x 1200
Width:84 mm
Depth:59 mm
Height:20 mm
Dimensions W x H x D:84 x 20 x 59 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Startech.com
Gross weight (incl. package) 600 Gram
Dimensions (incl. package) 237 x 155 x 66 MM
Customs number 8525890000
UNSPSC (v5.03) 43172005
EAN 65030858410