Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Video Converter RCA / VGA - HDMI 1920 x 1200VGA2HD2
VGA2HD2 - Video Converter RCA / VGA - HDMI 1920 x 1200, Startech.com
302-52-649
VGA2HD2

Video Converter RCA / VGA - HDMI 1920 x 1200

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Phono 
VGA 
HDMI 
Video resolution:1920 x 1200
Power supply:AC Powered
Width:78 mm
Depth:110 mm
Height:30 mm
Dimensions W x H x D:78 x 30 x 110 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Startech.com
Gross weight (incl. package) 544 Gram
Dimensions (incl. package) 210 x 115 x 61 MM
Customs number 8544429090
UNSPSC (v5.03) 43172005
EAN 65030848732