Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Video Converter VGA - RCA / S-Video 1600 x 1200VGA2VID
VGA2VID - Video Converter VGA - RCA / S-Video 1600 x 1200, Startech.com
302-33-489
VGA2VID

Video Converter VGA - RCA / S-Video 1600 x 1200

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
VGA 
Phono 
S-Video 
Video resolution:1600 x 1200
Power supply:AC Powered
Width:64 mm
Depth:100 mm
Height:18 mm
Dimensions W x H x D:64 x 18 x 100 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Startech.com
Gross weight (incl. package) 393 Gram
Dimensions (incl. package) 118 x 209 x 60 MM
Customs number 8544429090
UNSPSC (v5.03) 43172005
EAN 65030830591