Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Video Switch with Scaler 4x HDMI - 4x HDMI 1920 x 1080VM5404HA
VM5404HA - Video Switch with Scaler 4x HDMI - 4x HDMI 1920 x 1080, Aten
304-14-747
VM5404HA

Video Switch with Scaler 4x HDMI - 4x HDMI 1920 x 1080

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1920 x 1080 
3.5 mm Socket 
HDMI 
RJ45 
RS232 
4x HDMI 
4x HDMI 
Width:432.4 mm
Depth:369.7 mm
Height:44 mm
Dimensions W x H x D:432.4 x 44 x 369.7 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Aten
Gross weight (incl. package) 6030 Gram
Dimensions (incl. package) 2.390 x 590 x 1.600 MM
Customs number 8473308000
UNSPSC (v5.03) 43172005
EAN 4710469342110