Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Vision Sensor Amplifier Unit, 468 x 432 px,ZFV-A25
ZFV-A25 - Vision Sensor Amplifier Unit, 468 x 432 px,, Omron Industrial Automation
137-64-237
ZFV-A25

No longer available. View product category

Vision Sensor Amplifier Unit, 468 x 432 px,

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
468 x 432 px 
Amplifier Units 
20.4 V
26.4 V
IP20 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Image processing systems in sensor format
  • As easy to adjust as a sensor
  • Settings via push button via key field through graphical menu structure
  • Simple operation and display via the integrated LCD live monitor, 1.8''
  • Integrated lighting in sensor head
  • 8 integrated memory banks, selection via digital inputs
  • Cable connection 2 m on controller

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 395 Gram
Dimensions (incl. package) 230 x 110 x 70 MM
Customs number 8525890000
UNSPSC (v5.03) 45121504
EAN 4547648098229