Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Vision Sensor Head Unit Wide View,ZFV-SR50
ZFV-SR50 - Vision Sensor Head Unit Wide View,, Omron Industrial Automation
137-64-238
ZFV-SR50

No longer available. View product category

Vision Sensor Head Unit Wide View,

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Sensor Heads 
24 V
IP65 
0 °C
40 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Image processing systems in sensor format
  • As easy to adjust as a sensor
  • Settings via push button via key field through graphical menu structure
  • Simple operation and display via the integrated LCD live monitor, 1.8''
  • Integrated lighting in sensor head
  • 8 integrated memory banks, selection via digital inputs
  • Cable connection 2 m on controller

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 250 Gram
Dimensions (incl. package) 150 x 90 x 80 MM
Customs number 8525890000
UNSPSC (v5.03) 45121504
EAN 4547648098182