Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Probe, 100MHz, 300VTPP0101
TPP0101 - Probe, 100MHz, 300V, Tektronix
176-28-144
TPP0101

Probe, 100MHz, 300V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Passive Voltage 
BNC Oscilloscopes 
100 MHz
1.3 m
300 V
Kit Contents:Micro Hook Tip 013-0363-xx, Universal IC Cap 013-0366-xx, BNC-to-Probe Tip Adapter Unterminated 013-0367-xx, PCB-to-Probe Tip Adapter, 10-Pack 016-2016-xx Short Ground Spring, 2 016-2034-xx, Wire, 32 AWG Spool 020-3045-xx, Compact Probe-Tip Chassis Mount 131-8831-xx, 6" Clip-On Ground Lead with 0.025" Pin Receptacle, 196-3198-xx 12" Alligator Ground 196-3512-xx, MicroCKT Test Tip 206-0569-xx

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with colour coding rings, sprung hook, earth lead with crocodile clip and adjustment tool, English user's manual.

Family Information

  • Passive standard probe for Tektronix TDS 2001C, 2002C, 2004C, 2012C, 2014C (TPP0101); TDS 2022C, 2024C (TPP0201)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Tektronix
Gross weight (incl. package) 96.5 Gram
Dimensions (incl. package) 260 x 195 x 35 MM
Customs number 9030900000
UNSPSC (v5.03) 41113638