Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Voltage tester, IP54, LED, Visual / AudiblePROFIPOL+
PROFIPOL+ - Voltage tester, IP54, LED, Visual / Audible, Benning
300-62-305
PROFIPOL+

Voltage tester, IP54, LED, Visual / Audible

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 12 ... 690 V 
DC: 12 ... 690 V 
Yes 
Visual / Audible 
LED 
2x AAA 
Measuring Functions:VoltageContinuityPolaritySingle-Pole External Conductor

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Polarity test for DC voltage

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Benning
Gross weight (incl. package) 251 Gram
Dimensions (incl. package) 78 x 52 x 323 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 4014651200234