Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wall Clip 33.5mm ABS Light GreyRND 455-00552
RND 455-00552 - Wall Clip 33.5mm ABS Light Grey, RND
300-95-870
RND 455-00552

No longer available. View product category

Wall Clip 33.5mm ABS Light Grey

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
28.5 mm
ABS 
Light Grey 
33.5 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Clip for fastening the enclosure on DIN rail
  • Made of heat-resistant high impact ABS plastic

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 34 x 29 x 6 MM
Customs number 3923109090
UNSPSC (v5.03) 31261501