Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Buzzer 422 Red Continuous 12VDC 90dBA IP65 Surface Mount422.110.54
422.110.54 - LED Buzzer 422 Red Continuous 12VDC 90dBA IP65 Surface Mount, Werma
301-00-135
422.110.54

LED Buzzer 422 Red Continuous 12VDC 90dBA IP65 Surface Mount

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Continuous 
Continuous 
2 
90 dBA
12 V
Standards Met:CCCCE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Buzzer combination with warning or flashing light
  • Wall fastening with angle
  • Incandescent lamp included in the scope of delivery
  • Can be triggered separately

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Werma
Gross weight (incl. package) 164 Gram
Dimensions (incl. package) 118 x 102 x 85 MM
Customs number 8531807000
UNSPSC (v5.03) 46171606
EAN 4049787007037