Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Water Pump Pliers, Angled, Push Button, 50mm, 250mm87 21 250
87 21 250 - Water Pump Pliers, Angled, Push Button, 50mm, 250mm, Knipex
110-83-896
87 21 250

Water Pump Pliers, Angled, Push Button, 50mm, 250mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Push Button 
335 g
2" 
50 mm
250 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Combines the proven, reliable locking of the hinge bolt with an additional push function which makes it easier to work in very confined and inaccessible areas
  • The adjustment directly on the workpiece is possible by simply sliding the pliers handle
  • Reliable locking of the hinge bolt with the first workload. The gripping width of the pliers is then fixed and can only be adjusted by pressing the button.
  • To re-activate the sliding function, the hinge bolt must be released by pressing the push button and the pliers must be completely opened again
  • Chrome vanadium electric steel, forged, multi stage oil-hardened

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 335 Gram
Dimensions (incl. package) 250 x 20 x 50 MM
Customs number 8203200000
UNSPSC (v5.03) 27112113
EAN 4003773072775