Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Water Pump Pliers, Slip Joint, Push Button, 52mm, 250mm86 05 250
86 05 250 - Water Pump Pliers, Slip Joint, Push Button, 52mm, 250mm, Knipex
180-47-558
86 05 250

Water Pump Pliers, Slip Joint, Push Button, 52mm, 250mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Push Button 
571 g
2" 
52 mm
250 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Also excellent for gripping, holding, pressing and bending workpieces
  • No unintentional shift of the gripping jaws and no slipping of the joint
  • Lever transmission greater than 10 : 1 for strong gripping power
  • Fast adjustment by pushing a button directly on the workpiece
  • Infinitely variable gripping of parallel surfaces up to the specified capacity by means of parallel jaws
  • Zero-backlash, full-surface contact
  • Chrome vanadium electric steel, forged, oil-hardened

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Knipex
Gross weight (incl. package) 518.3 Gram
Dimensions (incl. package) 270 x 60 x 20 MM
Customs number 8203200000
UNSPSC (v5.03) 27112113
EAN 4003773047841