Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Watertight Diecast Enclosure 1590 230x200x110mm Die-Cast Aluminium Grey IP541590Z231GY
1590Z231GY - Watertight Diecast Enclosure 1590 230x200x110mm Die-Cast Aluminium Grey IP54, Hammond
301-16-326
1590Z231GY

Watertight Diecast Enclosure 1590 230x200x110mm Die-Cast Aluminium Grey IP54

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Die-Cast Aluminium 
Heavy Duty 
IP54 
230 mm
200 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Canada (CA)
Manufacturer Hammond
Gross weight (incl. package) 2512 Gram
Dimensions (incl. package) 230 x 200 x 111 MM
Customs number 7616999099
UNSPSC (v5.03) 31261502