Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Waveform Generator PROMOTION, 2x 120MHz33622A
33622A - Waveform Generator PROMOTION, 2x 120MHz, Keysight
110-81-017
33622A

Waveform Generator PROMOTION, 2x 120MHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Waveform Generator 
AM 
BPSK 
FM 
FSK 
PM 
PWM 
2 
DC 
Gaussian Noise 
Pseudorandom Binary Sequence 
Pulse 
Ramp 
Sine 
Square 
Triangle 
120 MHz

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

For a limited time, from 01.02.2024 until 31.08.2024, claim a free complimentary item with your purchase:

336MEM2U - 64M Memory Upgrade
11059A - Kelvin Probe Set
U1232A - Digital Multimeter
U1733C - Handheld LCR Meter
34307A - Type-J Thermocouple 10-Pack

Family Information

  • Waveform generators with exclusive Trueform signal generation technology offer more capability, fidelity and flexibility
  • 80Mhz and 120Mhz 1- and 2 channel models
  • 1 GSa/s sampling rate
  • 14-bits amplitude resolution
  • Up to 64 MSa per channel Arbitrary memory
  • Low jitter: 1ps low phase noise, -125 dBc/Hz
  • Low harmonic and spurious distortion

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 5450 Gram
Dimensions (incl. package) 390 x 315 x 250 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636