Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
WE-LAN 10/100 Base-T SMT Transformer, 1:1, 350mA, 350uH7490140123B
7490140123B - WE-LAN 10/100 Base-T SMT Transformer, 1:1, 350mA, 350uH, Würth Elektronik
303-16-785
7490140123B

WE-LAN 10/100 Base-T SMT Transformer, 1:1, 350mA, 350uH

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
14.75 mm
-2 dB
1:1 
17.1 mm
-40 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standardsFor hubs, routers and switches
  • Can be used with all popular Ethernet IC's
  • Versions for 10/100/1000 Base-T LAN, VoIP and PoE (Power over Ethernet)
  • PoE versions suitable for VoIP

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 2.3 Gram
Dimensions (incl. package) 30 x 25 x 8 MM
Customs number 8504318090
UNSPSC (v5.03) 39121000