1 min order
Webcam + USB Headset with Microphone Mute Option, 1920 x 1080, 25fps, 60°, USB-ABUNDLE - 715-00006 + 745-00001
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Includes:
RND 715-00006 - USB Webcam 1080P
RND 745-00001 - USB Headset with Microphone Mute Option, On-Ear, 20kHz, Black
Family Information
- 1/2.9" colour CMOS sensor
- Supports H.264 image compression
- Max image frame: 60 fps
- Built-in 48 dB microphone
- Supports USB2.0\USB1.0, fast and full automatic switching
- Supports multiple Windows operating systems
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 55 Gram
Dimensions (incl. package) 85 x 50 x 95 MM
Customs number 8525890000
UNSPSC (v5.03) 45121504
EAN 653415263234