Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
WiFi 6 AX1800 Dual Band PoE Multi-Gig Access Point, 1.8Gbps, 802.11a/b/g/n/ac/axWAX610-100EUS
WAX610-100EUS - WiFi 6 AX1800 Dual Band PoE Multi-Gig Access Point, 1.8Gbps, 802.11a/b/g/n/ac/ax, Netgear
302-30-554
WAX610-100EUS

WiFi 6 AX1800 Dual Band PoE Multi-Gig Access Point, 1.8Gbps, 802.11a/b/g/n/ac/ax

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Access Point 
802.11a/b/g/n/ac/ax 
2.4 and 5 GHz 
1.8 Gbps
LAN ports:1x 100/1000/2.5GBASE-T
Antenna:Internal
Operating temperature:0 ... 40 °C

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

WAX610 insight managed wireless access point, wall / ceiling mount kit

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Netgear
Gross weight (incl. package) 69 Gram
Dimensions (incl. package) 207 x 207 x 87 MM
Customs number 8517620000
UNSPSC (v5.03) 43172710
EAN 10606449149224