Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wire-To-Board Terminal Block, THT, 5.08mm Pitch, Right Angle, Screw, Clamp, 5 PolesRND 205-00290
RND 205-00290 - Wire-To-Board Terminal Block, THT, 5.08mm Pitch, Right Angle, Screw, Clamp, 5 Poles, RND
300-43-116
RND 205-00290

No longer available. View alternative products

Wire-To-Board Terminal Block, THT, 5.08mm Pitch, Right Angle, Screw, Clamp, 5 Poles

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
5.08 mm
Screw, Clamp 
5 
THT 
12 AWG
Description:PCB Terminal Block

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low profile
  • 2-12 pole interlocking
  • Withstand Voltage - AC2000V/1min
  • Nickel plated brass wire clamp
  • Pin/terminal - tin plated brass
  • Screw/torque - M3 steel Ni plated 0.4Nm
  • Recommended PCB hole size ø1.6 mm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 25 x 10 x 18 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402