Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Blade Header, Right Angle, 3 Poles, 5.08 Pitch638263122003
638263122003 - Blade Header, Right Angle, 3 Poles, 5.08 Pitch, Würth Elektronik
148-25-022
638263122003
CQQ/A3/6,3

Blade Header, Right Angle, 3 Poles, 5.08 Pitch

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
0.8 mm
3 
Right Angle 
5.08 mm
Through Hole 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Würth Elektronik
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 20 x 15 x 14 MM
Customs number 8536693000
UNSPSC (v5.03) 39121432