Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wire-To-Board Terminal Block, THT, 5mm Pitch, Right Angle, Screw, Clamp, 2 PolesRND 205-00001
RND 205-00001 - Wire-To-Board Terminal Block, THT, 5mm Pitch, Right Angle, Screw, Clamp, 2 Poles, RND
300-42-827
RND 205-00001

Wire-To-Board Terminal Block, THT, 5mm Pitch, Right Angle, Screw, Clamp, 2 Poles

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
5 mm
Screw, Clamp 
2 
THT 
14 AWG
Description:PCB Terminal Block

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Standard profile
  • Withstand voltage - AC 1.5 kV / 1 min
  • Wire protector terminals - stainless steel
  • Screw / torque - M3 steel, nickel plated 0.4 Nm
  • Guided pin alignment
  • Recommended PCB hole size ø1.2 ... 1.4 mm

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 2.2 Gram
Dimensions (incl. package) 17 x 11 x 10 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402
EAN 653415289333