1 min order
Soldering Station WTHA 1 900W 600°CWTHA 1 + 522N + E7SA
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Order Note
11% discount if bought together
Delivery Note
Contains: WTHA1 Hot Air Station, 522N Side Cutter - Oval Head, E7SA Precision Tweezers
Family Information
- Intuitive use thanks to clear menu structure
- Reduced footprint thanks to stackability
- High performance and functionality for many connectable tools
- Automatic standby of tool thanks to integrated acceleration sensor in the tool
- Housing cover useable as storage
Article Information
- 900 W Hot air station for simple repair and heating tasks
- Modern and intuitive operational concept thanks to clear menu structure
- Electronical controlled temperature
- Up to 5 pre-sets which can be automatically run in a profile
- 522N side cutter is robust and offers the highest cutting capacity
- Fits for all cutting applications where easy access is given
- Cutting edges hardened to Rockwell 63-65 HRc
- Tweezer with ergonomic handles and thin shaped tips to suit every application
- Ergonomically shaped handles reduce hand fatigue and facilitates comfortable working
- Thermally insulated, soft foam handles, ESD-safe
Previous Article Number
30162287
Additional information
Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 2800 Gram
Dimensions (incl. package) 495 x 300 x 220 MM
Customs number 8515199000
UNSPSC (v5.03) 23171509
EAN 4003019443260