Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Zener Diode 1.3W 6.8V 1uA DO-41RND BZX85C6V8
RND BZX85C6V8 - Zener Diode 1.3W 6.8V 1uA DO-41, RND
301-29-871
RND BZX85C6V8

No longer available. View product category

Zener Diode 1.3W 6.8V 1uA DO-41

Image is for illustrative purposes only. Please refer to product description.

100 min order
Product specifications
6.8 V
Single 
3.5 Ohm
1.3 W
1.2 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Silicon planar power zener diodes
  • For use in stabilizing and clipping circuits with high power rating
  • The zener voltages are graded according to the international E24 standard

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 0.251 Gram
Dimensions (incl. package) 60 x 2 x 2 MM
Customs number 8541100000
UNSPSC (v5.03) 32111502
EAN 653415291282